| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-070-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-070-542-808 |
317-070-542-808
| Heilind Number: | EDA317-070-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-070-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections in a variety of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 70 positions, it offers ample connectivity options. With a straight mount orientation and a wide operating temperature range of -65 to 125°C, this connector is designed for optimal functionality even in harsh environments. Trust in its robust construction and efficient performance for seamless board-to-board connections.

