| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-072-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-072-540-802 |
317-072-540-802
| Heilind Number: | EDA317-072-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-072-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates seamlessly in temperatures ranging from -65 to 125°C. Rest assured, it is also RoHS compliant, aligning with environmental regulations for a sustainable future. Upgrade your setup with this essential component for seamless and efficient circuitry.

