| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-072-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-072-542-803 |
317-072-542-803
| Heilind Number: | EDA317-072-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-072-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for durability and performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a double-row design and 72 positions, it offers ample connectivity options for your electronic applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Elevate your PCB assembly process with this essential component, a must-have in any electronic engineer's toolkit.

