| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-072-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-072-542-808 |
317-072-542-808
| Heilind Number: | EDA317-072-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-072-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting performance. Featuring two rows and 72 positions, it offers ample space for versatile connections. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment on your board. Suitable for straight mounting orientation, it is easy to install. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is perfect for various environments. Upgrade to our RoHS compliant Card Edge Connector for superior PCB connectivity.

