| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-072-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-072-542-878 |
317-072-542-878
| Heilind Number: | EDA317-072-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-072-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a durable green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of copper alloy contacts offering a pitch of .156 inches and spacing of .2 inches, it provides secure and efficient power transmission. Boasting 72 positions, it accommodates complex connection needs with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C guarantees optimal performance in diverse environments. Upgrade your PCB setup with this top-of-the-line connector, a must-have in any electronic assembly project.

