| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-074-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-074-540-804 |
317-074-540-804
| Heilind Number: | EDA317-074-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-074-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a dual-row configuration with 74 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent durability and fire resistance. Crafted from high-quality copper alloy, the contacts guarantee reliable and efficient power transmission. Suitable for a wide range of applications, this connector is rated for 5A of current and operates flawlessly in temperatures ranging from -65 to 125 °C. Perfect for use in Board to Board connections, it provides a secure and stable link between PCBs, ensuring uninterrupted performance in your electronic devices. Trust in our connector to deliver exceptional connectivity solutions for your projects.

