| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-074-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-074-540-808 |
317-074-540-808
| Heilind Number: | EDA317-074-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-074-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring dual rows with a total of 74 positions, this connector ensures efficient signal transmission in a compact .156-inch pitch. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees secure and stable connectivity, even in demanding environments. With a 5A amperage rating and an operating temperature range of -65 to 125°C, it's perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system's connectivity with this essential component.

