| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-074-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-074-542-801 |
317-074-542-801
| Heilind Number: | EDA317-074-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-074-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for your electronic circuitry. Designed for seamless integration, this connector features two rows of 74 positions, ensuring optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust in our connector for high-speed data transmission and secure board-to-board connections, making it an essential inclusion in your electronic setup. Available in a sleek green color, it not only delivers functionality but also adds a touch of sophistication to your design. Upgrade your connectivity solutions with this essential component.

