| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-074-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-074-542-804 |
317-074-542-804
| Heilind Number: | EDA317-074-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-074-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from high-quality Copper Alloy, ensuring optimal performance even in harsh industrial environments. With two rows of 74 positions and a pitch of .156 inches, it offers ample room for multiple connections while maintaining precision and efficiency. The vibrant green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. Engineered for convenience, its straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125°C guarantees stable functionality in diverse conditions. Trust in this essential component for your PCB assembly needs, and experience seamless connectivity like never before.

