| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-074-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-074-542-808 |
317-074-542-808
| Heilind Number: | EDA317-074-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-074-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector supports a maximum amperage of 5 A. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 74 positions at a pitch of .156 inches, it facilitates seamless data transfer. The straight mount orientation, along with a row spacing of .2 inches, allows for easy installation on PCBs. Operating flawlessly in temperature ranges from -65 to 125 °C, this connector is a reliable solution for your board-to-board connectivity needs. Trust in its quality and efficiency for your electronic assembly projects.

