| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-540-802 |
317-076-540-802
| Heilind Number: | EDA317-076-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features two rows of 76 positions, ensuring reliable and efficient data transfer. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Made of Copper Alloy, the contacts provide excellent conductivity, while the green color adds a touch of visual distinction. With a straight mount orientation and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component and experience enhanced performance and longevity.

