| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-540-807 |
317-076-540-807
| Heilind Number: | EDA317-076-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable signal transmission and power delivery. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers efficient integration into your circuit design. With 76 positions available, you have ample connectivity options at your disposal. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C guarantees performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.

