| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-540-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-540-878 |
317-076-540-878
| Heilind Number: | EDA317-076-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-540-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a vivid green hue. Perfect for high-performance applications, this connector boasts a 5A amperage capacity and dual rows for efficient power transmission. Crafted with precision, it comprises Copper Alloy contacts for optimal conductivity and offers a pitch of .156 inches with .2-inch row spacing. With 76 positions available, it ensures seamless board-to-board connectivity. Designed for versatility, it can be easily mounted in a straight orientation. Operating reliably in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.

