| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-542-802 |
317-076-542-802
| Heilind Number: | EDA317-076-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features 76 gold-plated contacts for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Rated for 5A, this connector is suitable for various applications. Its straight mount orientation and dual-row design simplify installation on your circuit board. Operating efficiently in a temperature range of -65 to 125°C, it is reliable even in harsh environments. Upgrade your connectivity solutions with this essential component.

