| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-542-803 |
317-076-542-803
| Heilind Number: | EDA317-076-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connection. This connector, featuring a vibrant green color for easy identification, boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in various environments. With two rows and a total of 76 positions, it offers ample connectivity options for your electronic applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity and longevity. The connector's pitch of .156 inches and row spacing of .2 inches facilitate smooth and efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for a range of applications. Upgrade your connectivity setup with this essential component, perfect for ensuring seamless data transfer in your PCB designs.

