| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-542-804 |
317-076-542-804
| Heilind Number: | EDA317-076-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a dual-row configuration with 76 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable performance even in extreme temperatures ranging from -65 to 125 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic applications. Its straight mount orientation simplifies installation processes, making it a versatile and essential component for your projects. Elevate your connectivity standards with this high-quality connector.

