| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-542-807 |
317-076-542-807
| Heilind Number: | EDA317-076-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable housing features UL 94V-0 Diallyl Phthalate construction, ensuring reliable performance in various environments. With a compact yet robust design, this connector offers dual-row configuration with 76 positions, perfect for complex circuitry. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for demanding industrial applications. Whether you're designing prototypes or mass-producing electronic devices, this Card Edge Connector is the perfect solution for secure and stable connections.

