| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-076-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-076-542-808 |
317-076-542-808
| Heilind Number: | EDA317-076-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-076-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features two rows of 76 positions, ensuring efficient data transfer. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery with a 5A amperage rating. The green color adds a pop of vibrancy to your assembly, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your electronic setup. Elevate your connectivity solutions with this essential Card Edge Connector.

