| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-078-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-078-540-802 |
317-078-540-802
| Heilind Number: | EDA317-078-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-078-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a maximum amperage of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide a total of 78 positions for versatile connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in various environments. Perfect for applications in the automotive, industrial, and telecommunications sectors, it offers a secure and efficient board-to-board connection solution. Explore our range of PCB connectors to find the perfect fit for your project.

