| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-078-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-078-540-804 |
317-078-540-804
| Heilind Number: | EDA317-078-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-078-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green hue, it combines style with functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, it ensures reliable power transmission. The connector boasts a dual-row design with 78 positions, perfect for accommodating multiple connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment during installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees consistent performance under varying conditions. Ideal for board-to-board PCB connections, this straight-mount connector is a versatile solution for your connectivity needs.

