| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-078-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-078-540-808 |
317-078-540-808
| Heilind Number: | EDA317-078-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-078-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a double row layout and a total of 78 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight mount orientation or customized configurations, our Card Edge Connector is the perfect solution for seamless board-to-board connections. Experience superior quality and performance with this essential component for your electronic designs.

