| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-078-540-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-078-540-878 |
317-078-540-878
| Heilind Number: | EDA317-078-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-078-540-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 78 positions spread across 2 rows, ensuring seamless integration for your PCB assembly. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable and durable housing support. The contact material is made of Copper Alloy, offering excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environmental conditions. Upgrade your board-to-board connections with this high-quality, green-colored connector, perfect for applications requiring a 5A current rating. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its performance and durability for seamless operation in your electronic systems.

