| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-078-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-078-542-807 |
317-078-542-807
| Heilind Number: | EDA317-078-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-078-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 5 A. Its 78 positions allow for versatile board-to-board connections, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for demanding applications in the PCB industry. Trust in its quality and precision for seamless integration into your electronic designs.

