| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-540-801 |
317-080-540-801
| Heilind Number: | EDA317-080-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, essential for seamless integration in electronics assemblies. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visual appeal. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting 80 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity setup with this high-quality component.

