| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-540-802 |
317-080-540-802
| Heilind Number: | EDA317-080-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 80 positions, it offers ample space for your connections. The contact material is crafted from reliable Copper Alloy, ensuring optimal conductivity. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications.Upgrade your PCB assembly with this high-quality Card Edge Connector.

