| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-540-803 |
317-080-540-803
| Heilind Number: | EDA317-080-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your devices. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 80 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your connectivity game with this essential component, perfect for board-to-board and card edge connections.

