| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-801 |
317-080-542-801
| Heilind Number: | EDA317-080-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and accommodating 80 positions, it offers ample connectivity for your electronic devices. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its impressive 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to take your PCB designs to the next level.

