| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-802 |
317-080-542-802
| Heilind Number: | EDA317-080-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color and dual-row design, this connector ensures optimal signal transmission with a contact material of Copper Alloy. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various operating environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 80 positions. Designed for straight mount orientation, it accommodates easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity with this high-performance Card Edge Connector.

