| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-804 |
317-080-542-804
| Heilind Number: | EDA317-080-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity and functionality with our high-performance Card Edge Connector. Designed for seamless integration in electronic applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row configuration, it offers a total of 80 positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees consistent performance in any environment. Trust in this connector for secure and stable board-to-board connections in your electronic designs.

