| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-807 |
317-080-542-807
| Heilind Number: | EDA317-080-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 80 positions for versatile PCB connections. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various industrial applications. Upgrade your circuitry with this essential component, perfect for Board-To-Board PCB connections.

