| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-808 |
317-080-542-808
| Heilind Number: | EDA317-080-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visibility. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 80-position layout accommodates complex interconnections. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for demanding industrial environments. Trust in this essential connector for efficient and secure PCB assemblies.

