| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-080-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-080-542-878 |
317-080-542-878
| Heilind Number: | EDA317-080-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-080-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission up to 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 80 positions for versatile integration. Its straight mount orientation simplifies installation, while a wide operating temperature range of -65 to 125°C ensures consistent functionality. Trust in this connector for seamless signal transmission in your electronic applications.

