| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-082-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-082-540-802 |
317-082-540-802
| Heilind Number: | EDA317-082-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-082-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliable performance, it features two rows of 82 positions with a pitch of .156 inches, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing longevity even in harsh environments. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, it offers exceptional functionality across various applications. Its straight mount orientation and green color make it easy to install and identify, while the .2-inch row spacing allows for convenient PCB integration. Trust this essential connector to streamline your electronic assemblies with optimal performance and durability.

