| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-082-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-082-540-808 |
317-082-540-808
| Heilind Number: | EDA317-082-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-082-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered with two rows of 82 copper alloy contacts, it guarantees optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for diverse industrial applications, making it a must-have in your connector arsenal. Elevate your connectivity game with this high-quality Card Edge Connector.

