| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-082-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-082-542-803 |
317-082-542-803
| Heilind Number: | EDA317-082-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-082-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this component features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 82 positions offers ample connection options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs.

