| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-082-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-082-542-808 |
317-082-542-808
| Heilind Number: | EDA317-082-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-082-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transfer. With 82 positions spread across 2 rows and a pitch of .156 inches, it offers seamless connectivity on your PCB. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and .2-inch row spacing for secure and efficient data transmission. Upgrade your setup with this essential component for seamless board-to-board connections.

