| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-540-802 |
317-084-540-802
| Heilind Number: | EDA317-084-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. With a vibrant green color and a durable housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for intricate circuitry. With a high amperage rating of 5A and the ability to accommodate 84 positions, it's ideal for power and signal transmission in demanding applications. Its straight mount orientation and wide operating temperature range of -65 to 125 °C further enhance its versatility. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.

