| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-540-804 |
317-084-540-804
| Heilind Number: | EDA317-084-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity at a pitch of .156 inches. The 84 available positions cater to a wide range of connection needs, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for various electronic applications. Trust in its performance and streamline your board-to-board connections with ease.

