| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-542-801 |
317-084-542-801
| Heilind Number: | EDA317-084-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers a secure and efficient connection for your electronic devices. Boasting 84 positions and a 5A amperage rating, it accommodates multiple signal transmissions with ease. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in this connector for optimal performance in your PCB projects.

