| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-542-803 |
317-084-542-803
| Heilind Number: | EDA317-084-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, providing ample space for secure connections. The durable housing is made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. The straight mount orientation and precise row spacing of .2 inches offer easy installation and alignment. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component for seamless and reliable performance.

