| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-542-808 |
317-084-542-808
| Heilind Number: | EDA317-084-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in your electronic systems. Featuring two rows of precision-engineered contact points crafted from Copper Alloy, it guarantees reliable signal transmission even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space efficiency without compromising on performance. Boasting 84 positions, it provides ample connectivity options for your PCB designs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Elevate your PCB connectivity with this essential component for seamless and efficient electronic assemblies.

