| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-542-878 |
317-084-542-878
| Heilind Number: | EDA317-084-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission for your circuits. Offering 84 positions in a straight mount orientation, it facilitates easy board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent functionality even in extreme conditions. Upgrade your system with this essential component for enhanced connectivity and performance.

