| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-540-802 |
317-086-540-802
| Heilind Number: | EDA317-086-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic assembly. Designed with precision and durability in mind, this connector boasts a two-row configuration, offering a total of 86 positions for optimal signal transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees robust performance even in extreme operating conditions, withstanding temperatures ranging from -65 to 125°C. The green color not only adds a touch of visual distinction but also ensures easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation further simplifies assembly processes, making it ideal for various industrial applications. Trust in this connector to deliver consistent power and data transmission, meeting the highest standards of quality and reliability. Elevate your electronic projects with the perfect blend of performance and convenience.

