| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-540-807 |
317-086-540-807
| Heilind Number: | EDA317-086-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and 86 positions, it provides ample connectivity options for your electronic components. The contacts, crafted from Copper Alloy, offer reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB assembly. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.

