| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-540-808 |
317-086-540-808
| Heilind Number: | EDA317-086-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power supply with a 5A amperage rating. Its dual-row design with 86 positions and a .156-inch pitch offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission even in demanding environments. Perfect for a wide range of applications, this connector withstands extreme temperatures from -65 to 125 °C, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile Card Edge Connector.

