| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-542-801 |
317-086-542-801
| Heilind Number: | EDA317-086-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any electronic assembly. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transfer at an amperage of 5A. Boasting 86 positions, it facilitates extensive data transmission while maintaining a compact design. Its straight mount orientation and operating temperature range of -65 to 125°C make it suitable for a wide range of applications. Upgrade your PCB setup with this high-performance connector.

