| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-501-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-501-154 |
322-022-501-154
| Heilind Number: | EDA322-022-501-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-501-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted from durable Glass Reinforced Polycarbonate in a sleek gray hue, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Its single row design features 22 positions, each equipped with copper alloy contacts for optimal conductivity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, trust in this connector for secure and efficient data transmission.

