| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-501-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-501-158 |
322-022-501-158
| Heilind Number: | EDA322-022-501-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-501-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this gray connector features a durable housing crafted from Glass Reinforced Polycarbonate, ensuring longevity in a variety of environments. With a single row layout and 22 positions, it offers ample connectivity for your needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this essential component for efficient board-to-board connections.

