| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-505-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-505-154 |
322-022-505-154
| Heilind Number: | EDA322-022-505-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-505-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a single row layout with 22 positions, ensuring optimal performance in your circuitry. Crafted from durable Glass Reinforced Polycarbonate housing and featuring Copper Alloy contacts, it guarantees longevity and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.

