| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-505-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-505-158 |
322-022-505-158
| Heilind Number: | EDA322-022-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-505-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Its durable construction, made of Glass Reinforced Polycarbonate housing and Copper Alloy contacts, guarantees long-lasting reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. ROHS compliant, this connector upholds environmental standards without compromising on quality. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

